Part Details for Y11231R00000D9R by VPG Transducers
Overview of Y11231R00000D9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11231R00000D9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y11231R00000D9R-ND
|
DigiKey | RES SMD 1 OHM 0.5% 8W TO220-4 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.4399 | Buy Now |
DISTI #
Y11231R00000D9R
|
Avnet Americas | Precision Resistor Metal Foil 1Ohm 0.5% T/R - Tape and Reel (Alt: Y11231R00000D9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$20.1565 / $64.1655 | Buy Now |