There are no models available for this part yet.
Overview of Y1121665R000T0R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1121665R000T0R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y1121665R000T0R-ND
|
DigiKey | RES SMD 665OHM 0.01% 1/4W J LEAD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4286 | Buy Now | |
DISTI #
Y1121665R000T0R
|
Avnet Americas | SMD Chip Resistor, 665 Ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision - Tape and Reel (Alt: Y1121665R000T0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$9.7528 / $27.6670 | Buy Now | |
DISTI #
Y1121665R000T0R
|
Avnet Abacus | SMD Chip Resistor, 665 Ohm, � 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision (Alt: Y1121665R000T0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
Y1121665R000T0R
|
Avnet Asia | SMD Chip Resistor, 665 Ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision (Alt: Y1121665R000T0R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for Y1121665R000T0R by VPG Transducers
Related Parts for Y1121665R000T0R
-
Y1121340R000T0RFixed Resistors
-
18125C154KAT4AFixed Capacitors
-
M80-7530645Headers and Edge Type Connectors
-
4305-008LFData Line Filters
-
MC9S12C32MFAE25Microcontrollers
-
A3PE1500-FGG676Field Programmable Gate Arrays
-
V24B15T150BL2Power Supply Modules
-
S29GL032N90FFI012Flash Memories
-
DG469EQ-T1-E3Multiplexers or Switches