Part Details for Y11215R00000B0L by VPG Transducers
Overview of Y11215R00000B0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11215R00000B0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y11215R00000B0L-ND
|
DigiKey | RES SMD 5 OHM 0.1% 1/4W J LEAD Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7100 | Buy Now |
DISTI #
SMR1D5R0000TCR2BBB
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ? 0.1%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision - Bulk (Alt: SMR1D5R0000TCR2BBB) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0080 / $18.9946 | Buy Now |
DISTI #
Y11215R00000B0L
|
Avnet Abacus | SMD Chip Resistor, 5 Ohm, � 0.1%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision (Alt: Y11215R00000B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |