Part Details for Y1121500R000T9R by VPG Transducers
Overview of Y1121500R000T9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1121500R000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1121-500CT-ND
|
DigiKey | RES SMD 500OHM 0.01% 1/4W J LEAD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234 In Stock |
|
$11.9117 / $18.6800 | Buy Now |
DISTI #
Y1121500R000T9R
|
Avnet Abacus | SMD Chip Resistor, 500 Ohm, � 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision (Alt: Y1121500R000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |