There are no models available for this part yet.
Overview of Y112113K2200T9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y112113K2200T9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y112113K2200T9R-ND
|
DigiKey | RES SMD 13.22K OHM 0.16W 2512 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0799 | Buy Now | |
DISTI #
Y112113K2200T9R
|
Avnet Americas | High-Precision Resistor Metal Foil 13.22kOhm 0.01% T/R - Tape and Reel (Alt: Y112113K2200T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$10.4828 / $28.7766 | Buy Now |