Part Details for Y10E067-B1 by Rocstor
Results Overview of Y10E067-B1 by Rocstor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y10E067-B1 Information
Y10E067-B1 by Rocstor is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for Y10E067-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SOLIDRACK R3000 42U RACK WITH SIDES ENCLOSURE - 600MM X 1000MM X 42U - INCLUDE D RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$1,228.7400 | Buy Now |