Part Details for Y10E066-B1 by Rocstor
Overview of Y10E066-B1 by Rocstor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y10E066-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SOLIDRACK R3004 24U RACK WITH SIDES ENCLOSURE - 600MM X 1000MM X 24U - INCLUDE D RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 18 |
|
$935.3400 | Buy Now |