Part Details for Y10E014-B1 by Rocstor
Overview of Y10E014-B1 by Rocstor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y10E014-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | FAN SET FOR SOLIDRACK-2 PACK. FAN AIRFLOW FOR 6U 9U 12U RACKS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$53.7900 | Buy Now |