Part Details for Y1073100R000T9L by Vishay Foil Resistors
Overview of Y1073100R000T9L by Vishay Foil Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1073100R000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9684
|
Newark | Res, 100R, 0.01%, 250Mw, Radial, Resistance:100Ohm, Product Range:Z202 Series, Power Rating:250Mw, Resistance Tolerance:± 0.01%, Resistor Case Style:Radial Leaded, Voltage Rating:250V, Resistor Element Material:Metal Foil, Rohs Compliant: Yes |Vishay Foil Resistors Y1073100R000T9L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.1000 / $31.9300 | Buy Now |
DISTI #
2820504
|
element14 Asia-Pacific | RES, 100R, 0.01%, 250MW, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.2526 / $32.7921 | Buy Now |