There are no models available for this part yet.
Overview of Y1011U2C803LQE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1011U2C803LQE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y1011U2C803LQE-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 4A 125V Min Qty: 216 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.2963 | Buy Now | |
DISTI #
611-Y1011U2C803LQE
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 0 |
|
$19.2900 | Order Now | |
DISTI #
000000000003167015
|
Sager | Keylock Switches Switchlocks | 0 |
|
Buy Now |
CAD Models for Y1011U2C803LQE by C&K
Part Data Attributes for Y1011U2C803LQE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
24 Weeks
|
Actuator Finish
|
GLOSS
|
Actuator Material
|
ZINC ALLOY
|
Actuator Type
|
KEYLOCK
|
Body Height
|
23.14 mm
|
Body Length or Diameter
|
17.78 mm
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
4A@125VAC
|
Contact Current(AC)-Max
|
4 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@28VDC
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER
|
End Contact Plating
|
SILVER
|
Housing Material
|
GLASS FILLED POLYESTER
|
Indexing Angle
|
90 deg
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Independent Keys
|
2
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
KEYLOCK SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER
|
Alternate Parts for Y1011U2C803LQE
This table gives cross-reference parts and alternative options found for Y1011U2C803LQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1011U2C803LQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y1011U2C803LGE | KEYLOCK SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y1011U2C803LQE vs Y1011U2C803LGE |
Y1011U2C803LQ | KEYLOCK SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | C&K | Y1011U2C803LQE vs Y1011U2C803LQ |