There are no models available for this part yet.
Overview of Y1011U2C203NQ by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1011U2C203NQ by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M9505
|
Newark | Switch, Keylock, Spdt, 2 Position, 4A, 125Vac, Product Range:Y Series, Contact Configuration:Spdt, Switch Operation:Pull-On Lock, Switch Terminals:Solder, Contact Current Max:4A, Contact Voltage Ac Nom:125V, Angle Of Throw:90° Rohs Compliant: Yes |C&k Components Y1011U2C203NQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3648 |
|
$14.7900 / $15.7500 | Buy Now | |
DISTI #
CKC8000-ND
|
DigiKey | SWITCH KEY 2POS SPDT 4A 125V 4PC Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5630 In Stock |
|
$13.1538 / $20.8300 | Buy Now | |
DISTI #
611-Y1011U2C203NQ
|
Mouser Electronics | Keylock Switches RORTARY KEYLOCK 4A 125V RoHS: Compliant | 703 |
|
$12.8300 / $15.8400 | Buy Now | |
DISTI #
70128595
|
RS | Switch, Keylock, SP,90 Deg, Keypull 1&2,4 Tumbler Lock, SS Finish,4A,125VAC, Solder | C&K Y1011U2C203NQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 987 |
|
$13.7600 / $16.1900 | Buy Now | |
Future Electronics | Y Series 4 Tumbler SPDT 90° 4A@125 Vac 28 Vdc Solder Lug Switch Lock RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 36 Lead time: 16 Container: Tray | 0Tray |
|
$16.1600 | Buy Now | ||
Future Electronics | Y Series 4 Tumbler SPDT 90° 4A@125 Vac 28 Vdc Solder Lug Switch Lock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$16.4800 / $17.3000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.5400 | Buy Now | ||
DISTI #
71245509
|
Verical | Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount Min Qty: 4 Package Multiple: 1 Date Code: 2137 | Americas - 2028 |
|
$16.9000 / $20.8000 | Buy Now | |
DISTI #
19202953
|
Verical | Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount Min Qty: 4 Package Multiple: 1 | Americas - 348 |
|
$14.6100 / $16.4400 | Buy Now | |
DISTI #
79055525
|
Verical | Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$21.3360 / $22.7220 | Buy Now |
CAD Models for Y1011U2C203NQ by C&K
Part Data Attributes for Y1011U2C203NQ by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
24 Weeks
|
Actuator Finish
|
STAINLESS STEEL
|
Actuator Material
|
ZINC ALLOY
|
Actuator Type
|
KEYLOCK
|
Body Height
|
23.14 mm
|
Body Length or Diameter
|
17.78 mm
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
4A@125VAC
|
Contact Current(AC)-Max
|
4 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@28VDC
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER
|
End Contact Plating
|
SILVER
|
Housing Material
|
GLASS FILLED POLYESTER
|
Indexing Angle
|
90 deg
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Independent Keys
|
2
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
KEYLOCK SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER
|