Part Details for Y1011U2C203NBE by C&K
Overview of Y1011U2C203NBE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1011U2C203NBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8864
|
Newark | Keylock Switches Switchlock Spdt 0.4Va Solder Lug |C&k Components Y1011U2C203NBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$20.7900 / $24.3700 | Buy Now |
DISTI #
CKN9939-ND
|
DigiKey | SWITCH KEYLK 2POS SPDT 0.4VA 20V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
211 In Stock |
|
$16.7511 / $18.6500 | Buy Now |
DISTI #
2266-Y1011U2C203NBE-ND
|
DigiKey | SWITCH KEYLK 2POS SPDT 0.4VA 20V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
172 In Stock |
|
$18.9300 | Buy Now |
DISTI #
611-Y1011U2C203NBE
|
Mouser Electronics | Keylock Switches Switchlock Spdt 0.4Va Solder Lug RoHS: Compliant | 0 |
|
$16.7500 | Order Now |
DISTI #
V99:2348_14451200
|
Arrow Electronics | Switch Key Lock ON ON SPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1919 | Americas - 145 |
|
$1.2170 / $6.1148 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.8700 | Buy Now |
DISTI #
27170965
|
Verical | Switch Key Lock ON ON SPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount Min Qty: 4 Package Multiple: 1 | Americas - 172 |
|
$16.7500 | Buy Now |
DISTI #
33139847
|
Verical | Switch Key Lock ON ON SPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 145 |
|
$1.2170 / $1.2180 | Buy Now |
DISTI #
000000000000596337
|
Sager | Keylock Switches Switchlock Spdt 0.4Va Solder Lug Min Qty: 36 | 0 |
|
$22.3400 | Buy Now |
Part Details for Y1011U2C203NBE
Y1011U2C203NBE CAD Models
Y1011U2C203NBE Part Data Attributes
|
Y1011U2C203NBE
C&K
Buy Now
Datasheet
|
Compare Parts:
Y1011U2C203NBE
C&K
KEY SWITCH,STRAIGHT,SPST,2,SOLDER TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |