Part Details for Y1001U2C801NB by C&K
Results Overview of Y1001U2C801NB by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y1001U2C801NB Information
Y1001U2C801NB by C&K is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for Y1001U2C801NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002424025
|
Sager | Keylock Switches | 0 |
|
Buy Now |
Part Details for Y1001U2C801NB
Y1001U2C801NB CAD Models
Y1001U2C801NB Part Data Attributes
|
Y1001U2C801NB
C&K
Buy Now
Datasheet
|
Compare Parts:
Y1001U2C801NB
C&K
KEYLOCK SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.237 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | CUL; UL | |
Body Height | 14.5 mm | |
Body Length or Diameter | 17.78 mm | |
Bushing Length | 0.34 inch | |
Bushing Type | 3/4-24 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYESTER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.224 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for Y1001U2C801NB
This table gives cross-reference parts and alternative options found for Y1001U2C801NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1001U2C801NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Y1001U2C801NQE | C&K | Check for Price | KEYLOCK SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | Y1001U2C801NB vs Y1001U2C801NQE |
Y1001U2C801NGE | C&K | Check for Price | KEYLOCK SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | Y1001U2C801NB vs Y1001U2C801NGE |
Y1001U2C801NBE | C&K | Check for Price | KEYLOCK SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT | Y1001U2C801NB vs Y1001U2C801NBE |