Part Details for Y09261R00000Q0L by VPG Transducers
Overview of Y09261R00000Q0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y09261R00000Q0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y09261R00000Q0L-ND
|
DigiKey | RES 1 OHM 8W 0.02% TO220-4 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.9680 | Buy Now |
DISTI #
Y09261R00000Q0L
|
Avnet Americas | Res Metal Foil 1 Ohm 0.02% 1.5/8W ?5ppm/?C Molded TO-220 Pin Thru-Hole Bulk - Bulk (Alt: Y09261R00000Q0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9170 / $40.5442 | Buy Now |