Part Details for Y09261R00000B0L by VPG Transducers
Overview of Y09261R00000B0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y09261R00000B0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1042-ND
|
DigiKey | RES 1 OHM 8W 0.1% TO220-4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
369 In Stock |
|
$33.6250 / $47.5500 | Buy Now |
DISTI #
Y09261R00000B0L
|
Avnet Americas | Resistor, 1 Ohm, ± 0.1%, 8 W, TO-220, Metal Film, Precision - Bulk (Alt: Y09261R00000B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1606 / $39.5430 | Buy Now |
DISTI #
Y09261R00000B0L
|
Avnet Abacus | Resistor, 1 Ohm, � 0.1%, 8 W, TO-220, Metal Film, Precision (Alt: Y09261R00000B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |