There are no models available for this part yet.
Overview of Y092610R0000Q0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y092610R0000Q0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y092610R0000Q0L-ND
|
DigiKey | RES 10 OHM 8W 0.02% TO220-4 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4212 | Buy Now | |
DISTI #
Y092610R0000Q0L
|
Avnet Americas | Res Metal Foil 10 Ohm 0.02% 1.5/8W ±5ppm/°C Molded TO-220 Pin Thru-Hole Bulk - Bulk (Alt: Y092610R0000Q0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6710 / $40.2633 | Buy Now | |
DISTI #
Y092610R0000Q0L
|
Avnet Abacus | (Alt: Y092610R0000Q0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |