Part Details for Y087526K4000C9B by Vishay Intertechnologies
Overview of Y087526K4000C9B by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Electronic Manufacturing
Part Details for Y087526K4000C9B
Y087526K4000C9B CAD Models
Y087526K4000C9B Part Data Attributes
|
Y087526K4000C9B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y087526K4000C9B
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.3W, 26400ohm, 300V, 0.25% +/-Tol, -2,2ppm/Cel, 2309,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conformally Coated | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 5.8 mm | |
Package Style | Radial | |
Package Width | 2.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 26400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VSH | |
Size Code | 2309 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 300 V |