Part Details for Y08560R05000F9R by VPG Transducers
Overview of Y08560R05000F9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y08560R05000F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y08560R05000F9R-ND
|
DigiKey | RES 0.05 OHM 1W 2516 WIDE Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8400 | Buy Now |
DISTI #
Y08560R05000F9R
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohm, ± 1%, 1 W, 2516 [6440 Metric], Metal Foil - Tape and Reel (Alt: Y08560R05000F9R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$7.7937 / $23.5788 | Buy Now |
DISTI #
Y08560R05000F9R
|
Avnet Abacus | SMD Current Sense Resistor, 50 Milliohm, � 1%, 1 W, 2516 [6440 Metric], Metal Foil (Alt: Y08560R05000F9R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |