Part Details for Y08501R00000F0W by VPG Transducers
Overview of Y08501R00000F0W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y08501R00000F0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y08501R00000F0W-ND
|
DigiKey | RES SMD 1 OHM 1/2W 2516 WIDE Min Qty: 50 Lead time: 37 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6804 | Buy Now |
DISTI #
VCS16251R0000TCR2F
|
Avnet Americas | Res Metal Foil 2516 1 Ohm 1% 1/2W ±2ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: VCS16251R0000TCR2F) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.2499 / $13.2741 | Buy Now |
DISTI #
VCS16251R0000TCR2F
|
Avnet Americas | Res Metal Foil 2516 1 Ohm 1% 1/2W ±2ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: VCS16251R0000TCR2F) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.2499 / $13.2741 | Buy Now |