-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.5W, 1ohm, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 1625, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-VCS16251R0000BST
|
Mouser Electronics | Current Sense Resistors - SMD 1ohms tcr2 .1% 1/2w RoHS: Compliant | 2115 |
|
$12.5900 / $16.0000 | Buy Now |
DISTI #
Y08501R00000B9R
|
TTI | Current Sense Resistors - SMD 1ohms tcr2 .1% 1/2w RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cut Tape | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y08501R00000B9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y08501R00000B9R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.5W, 1ohm, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 1625, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH PRECISION, NON INDUCTIVE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1625 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |