Part Details for Y08500R27000F9R by VPG Transducers
Results Overview of Y08500R27000F9R by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y08500R27000F9R Information
Y08500R27000F9R by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y08500R27000F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5248
|
Newark | Vcs1625 0R27000 Tcr2 1% S T |Vpg Foil Resistors Y08500R27000F9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 / $26.8600 | Buy Now |
DISTI #
804-Y08500R27000F9R-ND
|
DigiKey | VCS1625 0R27000 TCR2 1% S T Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9598 | Buy Now |
DISTI #
Y08500R27000F9R
|
Avnet Americas | Resistor High Precision Metal Foil 2516 270m Ohm 1% 1/2W ?15ppm/?C Molded T/R - Tape and Reel (Alt: ... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$6.7338 / $19.7828 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$18.7600 | Buy Now |