Part Details for Y07855K00000T9L by Vishay Precision Group Inc
Overview of Y07855K00000T9L by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for Y07855K00000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-S102JT-5K-L
|
Mouser Electronics | Metal Foil Resistors - Through Hole 5Kohms 0.01% RoHS: Compliant | 0 |
|
$15.5100 / $25.4700 | Order Now |
DISTI #
Y07855K00000T9L
|
TTI | Metal Foil Resistors - Through Hole 5Kohms 0.01% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.8100 | Buy Now |
Part Details for Y07855K00000T9L
Y07855K00000T9L CAD Models
Y07855K00000T9L Part Data Attributes
|
Y07855K00000T9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y07855K00000T9L
Vishay Precision Group Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Vishay | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |