Part Details for Y078010K0000F0W by VPG Transducers
Overview of Y078010K0000F0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y078010K0000F0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1153-ND
|
DigiKey | RES SMD 10K OHM 1% 0.02W 0505 Min Qty: 25 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.4140 | Buy Now |
DISTI #
Y078010K0000F0W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 10kOhm 1% Waffle Pack - Waffle Pack (Alt: Y078010K0000F0W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$10.6730 / $34.0034 | Buy Now |