There are no models available for this part yet.
Overview of Y07745K00000C0W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y07745K00000C0W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y07745K00000C0W-ND
|
DigiKey | HTHA0603 5K0000 0.25% W Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8990 | Buy Now | |
DISTI #
Y07745K00000C0W
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 0603 5kOhm 0.25% 12.5mW ?1ppm/?C Waffle Pack - Waffle Pack (Alt: Y07745K00000C0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$8.0398 / $10.5996 | Buy Now |