Part Details for Y07339K65000C9L by Vishay Intertechnologies
Overview of Y07339K65000C9L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y07339K65000C9L
Y07339K65000C9L CAD Models
Y07339K65000C9L Part Data Attributes
|
Y07339K65000C9L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y07339K65000C9L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 10W, 9650ohm, 350V, 0.25% +/-Tol, -2,2ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e3 | |
Lead Diameter | 0.633 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 15.24 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19.99 mm | |
Package Length | 40.01 mm | |
Package Style | Radial | |
Package Width | 7.01 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 9650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VFP3 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 350 V |