Part Details for Y070635K7000T9L by Vishay Precision Group Inc
Overview of Y070635K7000T9L by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y070635K7000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-VART35K7000TB
|
Mouser Electronics | Metal Foil Resistors - Through Hole 0.4W 35.7Kohms 0.01% RoHS: Compliant | 0 |
|
$20.6400 / $25.7200 | Order Now |