There are no models available for this part yet.
Overview of Y0115V0058TT0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y0115V0058TT0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y0115V0058TT0L-ND
|
DigiKey | VFD244Z 2K/20K TCR0.2 T T B Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0660 | Buy Now | |
DISTI #
Y0115V0058TT0L
|
Avnet Americas | Resistor Metal Foil 2kOhm/20kOhm 0.01% 3-Pin Through Hole Bulk - Bulk (Alt: Y0115V0058TT0L) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4212 / $24.8492 | Buy Now |