Part Details for Y0115V0030VV9L by VPG Transducers
Overview of Y0115V0030VV9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0115V0030VV9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y0115V0030VV9L-ND
|
DigiKey | VFD244ZT 2K/18K TCR0.2 V V B Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7910 | Buy Now |
DISTI #
Y0115V0030VV9L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 2kOhm/18kOhm 0.005% Bulk - Bulk (Alt: Y0115V0030VV9L) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8926 / $26.6304 | Buy Now |