Part Details for Y0109407R000B9L by Vishay Precision Group Inc
Overview of Y0109407R000B9L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Y0109407R000B9L
Y0109407R000B9L CAD Models
Y0109407R000B9L Part Data Attributes
|
Y0109407R000B9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y0109407R000B9L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 2.25W, 407ohm, 600V, 0.1% +/-Tol, -2,2ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 38.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2.25 W | |
Resistance | 407 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 600 V |
Alternate Parts for Y0109407R000B9L
This table gives cross-reference parts and alternative options found for Y0109407R000B9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y0109407R000B9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHA518-9407R00BB | Fixed Resistor, Metal Foil, 2.25W, 407ohm, 600V, 0.1% +/-Tol, -2,2ppm/Cel, | Vishay Precision Group Inc | Y0109407R000B9L vs VHA518-9407R00BB |