There are no models available for this part yet.
Overview of Y010149R9000B9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y010149R9000B9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y010149R9000B9L-ND
|
DigiKey | RES 49.9 OHM 1W 0.1% RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
25 In Stock |
|
$22.0715 / $32.2600 | Buy Now | |
DISTI #
Y010149R9000B9L
|
Avnet Americas | Resistor, 49.9 Ohm, ± 0.1%, 1 W, Radial Leaded, Metal Foil, High Precision - Bulk (Alt: Y010149R9000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3135 / $24.7107 | Buy Now | |
DISTI #
Y010149R9000B9L
|
Avnet Abacus | Resistor, 49.9 Ohm, � 0.1%, 1 W, Radial Leaded, Metal Foil, High Precision (Alt: Y010149R9000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |