There are no models available for this part yet.
Overview of Y0094V0696FF9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y0094V0696FF9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y0094V0696FF9L-ND
|
DigiKey | VSR144T 5K/1K5 1.0% 1.0% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9712 | Buy Now | |
DISTI #
Y0094V0696FF9L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 5kOhm/1.5kOhm 1% Bulk - Bulk (Alt: Y0094V0696FF9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4192 / $25.7836 | Buy Now |