Part Details for Y00899K65000TR0L by VPG Transducers
Overview of Y00899K65000TR0L by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00899K65000TR0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC90Y9K6500TR
|
Avnet Americas | Res Metal Foil 9.65K Ohm 0.01% 3/5W ?5/?10ppm/?C 0.01% Molded RDL Thru-Hole Bulk - Bulk (Alt: RNC90Y9K6500TR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7430 / $26.9516 | Buy Now |