Part Details for Y008985R0000BR23R by VPG Transducers
Overview of Y008985R0000BR23R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y008985R0000BR23R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y008985R0000BR23R-ND
|
DigiKey | RES 85 OHM 0.1% 0.6W RADIAL Min Qty: 25 Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
$30.5868 | Buy Now |
DISTI #
Y008985R0000BR23R
|
Avnet Americas | Resistor Metal Foil 85Ohm 0.1% T/R - Tape and Reel (Alt: Y008985R0000BR23R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$14.2252 / $30.2220 | Buy Now |