There are no models available for this part yet.
Overview of Y00895K30000TR0L by Vishay Foil Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for Y00895K30000TR0L by Vishay Foil Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58P6891
|
Newark | Rnc90Y5K3000Tr 131270 |Vishay Foil Resistors Y00895K30000TR0L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6900 / $43.5600 | Buy Now |
CAD Models for Y00895K30000TR0L by Vishay Foil Resistors
Part Data Attributes for Y00895K30000TR0L by Vishay Foil Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY PRECISION GROUP INC
|
Package Description
|
Radial, 3011
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
25.4 mm
|
Lead Spacing
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.28 mm
|
Package Length
|
7.62 mm
|
Package Style
|
Radial
|
Package Width
|
2.67 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-55182/9
|
Resistance
|
5300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.01%
|
Working Voltage
|
300 V
|
Alternate Parts for Y00895K30000TR0L
This table gives cross-reference parts and alternative options found for Y00895K30000TR0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y00895K30000TR0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y15085K30000TR0R | Fixed Resistor, Metal Foil, 0.6W, 5300ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel, 3011, | Vishay Precision Group Inc | Y00895K30000TR0L vs Y15085K30000TR0R |
Y00895K30000VP0R | Fixed Resistor, Metal Foil, 0.3W, 5300ohm, 300V, 0.005% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Precision Group Inc | Y00895K30000TR0L vs Y00895K30000VP0R |
Y00895K30000TR0L | Fixed Resistor, Metal Foil, 0.3W, 5300ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y00895K30000TR0L vs Y00895K30000TR0L |
Y00895K30000VM0L | RESISTOR, METAL FOIL, 0.3 W, 0.005 %, 5 ppm, 5300 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y00895K30000TR0L vs Y00895K30000VM0L |
Y00895K30000TP0L | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 5 ppm, 5300 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y00895K30000TR0L vs Y00895K30000TP0L |
Y00895K30000TP0L | Fixed Resistor, Metal Foil, 0.3W, 5300ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y00895K30000TR0L vs Y00895K30000TP0L |