Part Details for Y00893K01000AP0L by Vishay Foil Resistors
Overview of Y00893K01000AP0L by Vishay Foil Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y00893K01000AP0L
Y00893K01000AP0L CAD Models
Y00893K01000AP0L Part Data Attributes
|
Y00893K01000AP0L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y00893K01000AP0L
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.3 W, 0.05 %, 5 ppm, 3010 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Radial, 3011 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for Y00893K01000AP0L
This table gives cross-reference parts and alternative options found for Y00893K01000AP0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y00893K01000AP0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y00883K01000B0R | Fixed Resistor, Metal Foil, 0.6W, 3010ohm, 300V, 0.1% +/-Tol, -5,5ppm/Cel, 3011, | Vishay Precision Group Inc | Y00893K01000AP0L vs Y00883K01000B0R |
Y00893K01000BR0L | RESISTOR, METAL FOIL, 0.3 W, 0.1 %, 5 ppm, 3010 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y00893K01000AP0L vs Y00893K01000BR0L |
Y15083K01000BM0R | Fixed Resistor, Metal Foil, 0.6W, 3010ohm, 300V, 0.1% +/-Tol, -5,5ppm/Cel, 3011, | Vishay Precision Group Inc | Y00893K01000AP0L vs Y15083K01000BM0R |
Y00893K01000AP0L | Fixed Resistor, Metal Foil, 0.3W, 3010ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y00893K01000AP0L vs Y00893K01000AP0L |