Part Details for Y00892K11970VR0L by VPG Transducers
Results Overview of Y00892K11970VR0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y00892K11970VR0L Information
Y00892K11970VR0L by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y00892K11970VR0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y00892K11970VR0L-ND
|
DigiKey | RES 2.1197K OHM 0.005% 0.6W RAD Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6552 | Buy Now |
DISTI #
Y00892K11970VR0L
|
Avnet Americas | Resistor Metal Foil 2.1197kOhm 0.005% Bulk - Bulk (Alt: Y00892K11970VR0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4078 / $33.0581 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$31.3400 | Buy Now |