Part Details for Y008922K9000AP0L by Vishay Precision Group Inc
Overview of Y008922K9000AP0L by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y008922K9000AP0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC90Y22K900AP
|
TTI | Metal Foil Resistors - Through Hole 22.9K OHM .05% Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$14.8500 / $23.5100 | Buy Now |
Part Details for Y008922K9000AP0L
Y008922K9000AP0L CAD Models
Y008922K9000AP0L Part Data Attributes
|
Y008922K9000AP0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y008922K9000AP0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 22900ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-55182/9 | |
Resistance | 22900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for Y008922K9000AP0L
This table gives cross-reference parts and alternative options found for Y008922K9000AP0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y008922K9000AP0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y008922K9000AM0L | Fixed Resistor, Metal Foil, 0.3W, 22900ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED | Vishay Precision Group Inc | Y008922K9000AP0L vs Y008922K9000AM0L |
Y008922K9000AP0L | RESISTOR, METAL FOIL, 0.3 W, 0.05 %, 5 ppm, 22900 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y008922K9000AP0L vs Y008922K9000AP0L |