Part Details for Y008910R0000BR0L by VPG Transducers
Overview of Y008910R0000BR0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y008910R0000BR0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC90Y10R000BR
|
Avnet Americas | Res Metal Foil 10 Ohm 0.1% 3/5W ?5/?10ppm/?C 0.01% Molded RDL Thru-Hole Bulk - Bulk (Alt: RNC90Y10R000BR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6156 / $27.2290 | Buy Now |
DISTI #
Y008910R0000BR0L
|
Avnet Abacus | (Alt: Y008910R0000BR0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |