Part Details for Y008881K6000T0L by Vishay Precision Group Inc
Overview of Y008881K6000T0L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y008881K6000T0L
Y008881K6000T0L CAD Models
Y008881K6000T0L Part Data Attributes
|
Y008881K6000T0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y008881K6000T0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 81600ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Resistance | 81600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for Y008881K6000T0L
This table gives cross-reference parts and alternative options found for Y008881K6000T0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y008881K6000T0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Y150881K6000TP0L | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Metal Foil, 0.6W, 81600ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel, 3011, | Y008881K6000T0L vs Y150881K6000TP0L |
Y008981K6000TM0R | Vishay Foil Resistors | Check for Price | RESISTOR, METAL FOIL, 0.3 W, 0.01 %, 5 ppm, 81600 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Y008881K6000T0L vs Y008981K6000TM0R |