Y00781K54000B0L
Description: Fixed Resistor, Metal Foil, 0.3W, 1540ohm, 300V, 0.1% +/-Tol, 4216,

Overview of Y00781K54000B0L by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Motor control systems

Price & Stock for Y00781K54000B0L by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 0
  • 25 $65.8500
$65.8500 Buy Now

CAD Models for Y00781K54000B0L by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y00781K54000B0L by Vishay Intertechnologies

Y00781K54000B0L
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Construction
Hermetically Sealed
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
25.4 mm
Lead Spacing
3.81 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
10.92 mm
Package Length
10.54 mm
Package Style
Radial
Package Width
4.11 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.3 W
Resistance
1540 Ω
Resistor Type
FIXED RESISTOR
Series
VHP100
Size Code
4216
Technology
METAL FOIL
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. Y00781K54000B0L
    Vishay Intertechnologies
    Fixed Resistor, Metal Foil, 0.3W, 1540ohm, 300V, 0.1% +/-Tol, 4216,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y00781K54000B0L by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y00781K54000B0L by Vishay Intertechnologies

  • Please alert me when Y00781K54000B0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y00781K54000B0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y00781K54000B0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y00781K54000B0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y00781K54000B0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y00781K54000B0L by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: