Part Details for Y0075333R600A9L by VPG Transducers
Overview of Y0075333R600A9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0075333R600A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0075333R600A9L-ND
|
DigiKey | RES 333.6 OHM 0.3W 0.05% RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9768 | Buy Now |
DISTI #
Y0075333R600A9L
|
Avnet Americas | Precision Resistor Metal Foil 333.6Ohm 0.05% Bulk - Bulk (Alt: Y0075333R600A9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5534 / $25.6668 | Buy Now |