Part Details for Y00705K00000K0L by VPG Transducers
Overview of Y00705K00000K0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00705K00000K0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y00705K00000K0L-ND
|
DigiKey | TRIMMER 5K OHM 0.25W PC PIN TOP Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7880 | Buy Now |
DISTI #
Y00705K00000K0L
|
Avnet Americas | 1268W 5K 10.0% - Bulk (Alt: Y00705K00000K0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3264 / $35.6034 | Buy Now |