Part Details for Y00627R53600B9L by VPG Transducers
Overview of Y00627R53600B9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00627R53600B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y00627R53600B9L-ND
|
DigiKey | S102KT 7R53600 0.1% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4488 | Buy Now |
DISTI #
Y00627R53600B9L
|
Avnet Americas | Resistor High Precision Foil 7.536Ohm 0.1% 3/5W ±1ppm/°C 2-Pin Radial Bulk - Bulk (Alt: Y00627R53600B9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4424 / $18.0164 | Buy Now |