Part Details for Y00623K16000B0L by VPG Transducers
Overview of Y00623K16000B0L by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y00623K16000B0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y00623K16000B0L
|
Avnet Americas | Res Metal Foil 3.16K Ohm 0.1% 3/5W ±1ppm/°C Molded RDL Thru-Hole Bulk - Bulk (Alt: Y00623K16000B0L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9120 / $18.6543 | Buy Now |