Part Details for Y005650R0000K12L by VPG Transducers
Overview of Y005650R0000K12L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y005650R0000K12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y005650R0000K12L-ND
|
DigiKey | TRIMMER 50 OHM 0.75W PC PIN SIDE Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2468 | Buy Now |
DISTI #
Y005650R0000K12L
|
Avnet Americas | Resistor Trimmer, Metal Foil, 50 Ohm, ? 10%, 750 mW, 26 Turn, Multi Turn, Through Hole - Bulk (Alt: Y005650R0000K12L) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5794 / $32.8500 | Buy Now |
DISTI #
Y005650R0000K12L
|
Avnet Abacus | Resistor Trimmer, Metal Foil, 50 Ohm, � 10%, 750 mW, 26 Turn, Multi Turn, Through Hole (Alt: Y005650R0000K12L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |