Part Details for Y0056200R000K0L by VPG Transducers
Overview of Y0056200R000K0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0056200R000K0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0056200R000K0L-ND
|
DigiKey | TRIMMER 200OHM 0.75W PC PIN SIDE Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2468 | Buy Now |
DISTI #
Y0056200R000K0L
|
Avnet Americas | Res Metal Foil Trimmer 200 Ohm 10% 3/4W 26(Mech)Turn 2.79mm (20.57 X 4.83 X 6.86mm) Pin Thru-Hole Bulk - Bulk (Alt: Y0056200R000K0L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6010 / $32.8500 | Buy Now |