-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Metal Foil, 0.75W, 100ohm, 10% +/-Tol, -15,15ppm/Cel, 7519,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$29.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y0056100R000K0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y0056100R000K0L
Vishay Intertechnologies
Potentiometer, Metal Foil, 0.75W, 100ohm, 10% +/-Tol, -15,15ppm/Cel, 7519,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 5.08 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.86 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 100 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 9360 deg | |
Series | 1280G | |
Size Code | 7519 | |
Technology | METAL FOIL | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 10% |