Part Details for Y0054186K306T29L by VPG Transducers
Results Overview of Y0054186K306T29L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y0054186K306T29L Information
Y0054186K306T29L by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y0054186K306T29L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0054186K306T29L-ND
|
DigiKey | RES 186.306K OHM 0.01% 1/2W AXL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.7976 | Buy Now |
DISTI #
Y0054186K306T29L
|
Avnet Americas | Resistor Metal Foil 186.306kOhm 0.01% Bulk - Bulk (Alt: Y0054186K306T29L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.3673 / $99.5990 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$94.4200 | Buy Now |