Part Details for Y002820K0000B19L by VPG Transducers
Overview of Y002820K0000B19L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y002820K0000B19L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y002820K0000B19L-ND
|
DigiKey | RES 20K OHM 1W 0.1% AXIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8128 | Buy Now |
DISTI #
Y002820K0000B19L
|
Avnet Americas | VTA52V3T 20K000 0.1% - Bulk (Alt: Y002820K0000B19L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5660 / $34.3976 | Buy Now |