There are no models available for this part yet.
Overview of Y0025300K000T0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y0025300K000T0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y0025300K000T0L-ND
|
DigiKey | RES 300K OHM .3W .01% AXIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1848 | Buy Now | |
DISTI #
Y0025300K000T0L
|
Avnet Americas | High Precision Resistor Metal Foil 300kOhm 0.01% Bulk - Bulk (Alt: Y0025300K000T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3184 / $70.6629 | Buy Now |